100 kOhms ±0.1% 0.125W, 1/8W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN55E1003BRE6

DigiKey Part Number
541-RN55E1003BRE6TR-ND - Tape & Reel (TR)
541-RN55E1003BRE6CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
RN55E1003BRE6
Description
RES 100K OHM 1/8W .1% AXIAL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
100 kOhms ±0.1% 0.125W, 1/8W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RN55E1003BRE6 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Military, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-65°C ~ 175°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.762
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.12.68000kr.12.68
10kr.8.37500kr.83.75
25kr.7.21480kr.180.37
50kr.6.48700kr.324.35
100kr.5.86830kr.586.83
250kr.5.18968kr.1,297.42
500kr.4.76502kr.2,382.51
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.4.40421kr.4,404.21
2.000kr.4.09767kr.8,195.34
3.000kr.3.94027kr.11,820.81
5.000kr.3.76219kr.18,810.95
7.000kr.3.65609kr.25,592.63
10.000kr.3.55248kr.35,524.80
Manufacturers Standard Package
Unit Price without VAT:kr.12.68000
Unit Price with VAT:kr.15.85000