10 kOhms ±0.1% 0.125W, 1/8W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN55E1002BB14

DigiKey Part Number
541-RN55E1002BB14-ND
Manufacturer
Manufacturer Product Number
RN55E1002BB14
Description
RES 10K OHM 1/8W 0.1% AXIAL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
10 kOhms ±0.1% 0.125W, 1/8W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RN55E1002BB14 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Military, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-65°C ~ 175°C
Packaging
Bulk
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 122
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.36.33000kr.36.33
10kr.24.72600kr.247.26
25kr.21.58120kr.539.53
50kr.19.60960kr.980.48
100kr.17.93460kr.1,793.46
300kr.15.78027kr.4,734.08
500kr.14.95302kr.7,476.51
1.000kr.13.97850kr.13,978.50
5.000kr.12.24520kr.61,226.00
Manufacturers Standard Package
Unit Price without VAT:kr.36.33000
Unit Price with VAT:kr.45.41250