
RN55D7502FB14 | |
|---|---|
DigiKey Part Number | 541-RN55D7502FB14-ND |
Manufacturer | |
Manufacturer Product Number | RN55D7502FB14 |
Description | RES 75K OHM 1/8W 1% AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 75 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN55D7502FB14 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Military, Moisture Resistant, Safety | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -65°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.090" Dia x 0.240" L (2.29mm x 6.10mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.46000 | kr.6.46 |
| 10 | kr.4.20500 | kr.42.05 |
| 25 | kr.3.59440 | kr.89.86 |
| 50 | kr.3.21160 | kr.160.58 |
| 100 | kr.2.88580 | kr.288.58 |
| 300 | kr.2.46550 | kr.739.65 |
| 500 | kr.2.30400 | kr.1,152.00 |
| 1.000 | kr.2.11366 | kr.2,113.66 |
| 5.000 | kr.1.77496 | kr.8,874.80 |
| Unit Price without VAT: | kr.6.46000 |
|---|---|
| Unit Price with VAT: | kr.8.07500 |

