
| RN55D5600FRE6 | |
|---|---|
| DigiKey Part Number | 541-RN55D5600FRE6TR-ND - Tape & Reel (TR) 541-RN55D5600FRE6CT-ND - Cut Tape (CT) | 
| Manufacturer | |
| Manufacturer Product Number | RN55D5600FRE6 | 
| Description | RES 560 OHM 1/8W 1% AXIAL | 
| Manufacturer Standard Lead Time | 22 Weeks | 
| Customer Reference | |
| Detailed Description | 560 Ohms ±1% 0.125W, 1/8W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film | 
| Datasheet | Datasheet | 
| EDA/CAD Models | RN55D5600FRE6 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) | |
| Part Status | Active | |
| Resistance | ||
| Tolerance | ||
| Power (Watts) | ||
| Composition | ||
| Features | Flame Retardant Coating, Military, Moisture Resistant, Safety | |
| Temperature Coefficient | ±100ppm/°C | |
| Operating Temperature | -65°C ~ 175°C | |
| Package / Case | ||
| Supplier Device Package | Axial | |
| Size / Dimension | 0.090" Dia x 0.240" L (2.29mm x 6.10mm) | |
| Height - Seated (Max) | - | |
| Number of Terminations | 2 | |
| Failure Rate | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.2.88000 | kr.2.88 | 
| 10 | kr.1.84300 | kr.18.43 | 
| 25 | kr.1.56400 | kr.39.10 | 
| 50 | kr.1.38760 | kr.69.38 | 
| 100 | kr.1.23710 | kr.123.71 | 
| 250 | kr.1.07264 | kr.268.16 | 
| 500 | kr.0.96960 | kr.484.80 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1.000 | kr.1.20147 | kr.1,201.47 | 
| 2.000 | kr.1.10320 | kr.2,206.40 | 
| 3.000 | kr.1.05271 | kr.3,158.13 | 
| 5.000 | kr.0.99561 | kr.4,978.05 | 
| 7.000 | kr.0.96157 | kr.6,730.99 | 
| 10.000 | kr.0.92832 | kr.9,283.20 | 
| 12.000 | kr.0.91237 | kr.10,948.44 | 
| 24.000 | kr.0.85763 | kr.20,583.12 | 
| 25.000 | kr.0.85467 | kr.21,366.75 | 
| Unit Price without VAT: | kr.2.88000 | 
|---|---|
| Unit Price with VAT: | kr.3.60000 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark