47 Ohms ±1% 0.125W, 1/8W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN55D47R0FRE6

DigiKey Part Number
541-RN55D47R0FRE6TR-ND - Tape & Reel (TR)
541-RN55D47R0FRE6CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
RN55D47R0FRE6
Description
RES 47 OHM 1/8W 1% AXIAL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
47 Ohms ±1% 0.125W, 1/8W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RN55D47R0FRE6 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Military, Moisture Resistant, Safety
Temperature Coefficient
±100ppm/°C
Operating Temperature
-65°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.773
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.2.41000kr.2.41
10kr.1.55300kr.15.53
25kr.1.31600kr.32.90
50kr.1.16660kr.58.33
100kr.1.03910kr.103.91
250kr.0.89900kr.224.75
500kr.0.81102kr.405.51
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.0.73633kr.736.33
2.000kr.0.67284kr.1,345.68
3.000kr.0.64019kr.1,920.57
5.000kr.0.60326kr.3,016.30
7.000kr.0.58126kr.4,068.82
10.000kr.0.55976kr.5,597.60
Manufacturers Standard Package
Unit Price without VAT:kr.2.41000
Unit Price with VAT:kr.3.01250