
RN55D4422FRE6 | |
|---|---|
DigiKey Part Number | 541-RN55D4422FRE6TR-ND - Tape & Reel (TR) 541-RN55D4422FRE6CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RN55D4422FRE6 |
Description | RES 44.2K OHM 1/8W 1% AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 44.2 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN55D4422FRE6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Military, Moisture Resistant, Safety | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -65°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.090" Dia x 0.240" L (2.29mm x 6.10mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.80000 | kr.3.80 |
| 10 | kr.2.44700 | kr.24.47 |
| 25 | kr.2.08200 | kr.52.05 |
| 50 | kr.1.85120 | kr.92.56 |
| 100 | kr.1.65470 | kr.165.47 |
| 250 | kr.1.43944 | kr.359.86 |
| 500 | kr.1.30478 | kr.652.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.60973 | kr.1,609.73 |
| 2.000 | kr.1.48261 | kr.2,965.22 |
| 3.000 | kr.1.41731 | kr.4,251.93 |
| 5.000 | kr.1.34343 | kr.6,717.15 |
| 7.000 | kr.1.29940 | kr.9,095.80 |
| 10.000 | kr.1.25640 | kr.12,564.00 |
| Unit Price without VAT: | kr.3.80000 |
|---|---|
| Unit Price with VAT: | kr.4.75000 |

