
RN55D4022FB14 | |
|---|---|
DigiKey Part Number | 541-RN55D4022FB14-ND |
Manufacturer | |
Manufacturer Product Number | RN55D4022FB14 |
Description | RES 40.2K OHM 1/8W 1% AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 40.2 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN55D4022FB14 Models |
Category | Features Flame Retardant Coating, Military, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.240" L (2.29mm x 6.10mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.17000 | kr.3.17 |
| 10 | kr.2.03500 | kr.20.35 |
| 25 | kr.1.72440 | kr.43.11 |
| 50 | kr.1.53040 | kr.76.52 |
| 100 | kr.1.36630 | kr.136.63 |
| 300 | kr.1.15430 | kr.346.29 |
| 500 | kr.1.07272 | kr.536.36 |
| 1.000 | kr.0.97668 | kr.976.68 |
| 5.000 | kr.0.80554 | kr.4,027.70 |
| Unit Price without VAT: | kr.3.17000 |
|---|---|
| Unit Price with VAT: | kr.3.96250 |

