
RN55D3241FB14 | |
|---|---|
DigiKey Part Number | RN55D3241FB14-ND |
Manufacturer | |
Manufacturer Product Number | RN55D3241FB14 |
Description | RES 3.24K OHM 1/8W 1% AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 3.24 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN55D3241FB14 Models |
Category | Features Flame Retardant Coating, Military, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.240" L (2.29mm x 6.10mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.41.02000 | kr.41.02 |
| 10 | kr.28.01600 | kr.280.16 |
| 25 | kr.24.49280 | kr.612.32 |
| 50 | kr.22.28380 | kr.1,114.19 |
| 100 | kr.20.40660 | kr.2,040.66 |
| 300 | kr.17.99230 | kr.5,397.69 |
| 500 | kr.17.06550 | kr.8,532.75 |
| 1.000 | kr.15.97363 | kr.15,973.63 |
| Unit Price without VAT: | kr.41.02000 |
|---|---|
| Unit Price with VAT: | kr.51.27500 |

