30.1 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN55D3012FRE6

DigiKey Part Number
541-RN55D3012FRE6TR-ND - Tape & Reel (TR)
541-RN55D3012FRE6CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
RN55D3012FRE6
Description
RES 30.1K OHM 1/8W 1% AXIAL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
30.1 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RN55D3012FRE6 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Military, Moisture Resistant, Safety
Temperature Coefficient
±100ppm/°C
Operating Temperature
-65°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 390
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.3.73000kr.3.73
10kr.2.38600kr.23.86
25kr.2.02920kr.50.73
50kr.1.80420kr.90.21
100kr.1.61200kr.161.20
250kr.1.40176kr.350.44
500kr.1.27006kr.635.03
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.1.49588kr.1,495.88
2.000kr.1.37654kr.2,753.08
3.000kr.1.31524kr.3,945.72
5.000kr.1.24589kr.6,229.45
7.000kr.1.20455kr.8,431.85
10.000kr.1.16416kr.11,641.60
Manufacturers Standard Package
Unit Price without VAT:kr.3.73000
Unit Price with VAT:kr.4.66250