221 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN55D2213FRE6

DigiKey Part Number
541-RN55D2213FRE6TR-ND - Tape & Reel (TR)
541-RN55D2213FRE6CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
RN55D2213FRE6
Description
RES 221K OHM 1/8W 1% AXIAL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
221 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RN55D2213FRE6 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Military, Moisture Resistant, Safety
Temperature Coefficient
±100ppm/°C
Operating Temperature
-65°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.343
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.3.68000kr.3.68
10kr.2.37800kr.23.78
25kr.2.01880kr.50.47
50kr.1.79540kr.89.77
100kr.1.60470kr.160.47
250kr.1.39556kr.348.89
500kr.1.26470kr.632.35
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.1.15325kr.1,153.25
2.000kr.1.05859kr.2,117.18
3.000kr.1.00996kr.3,029.88
5.000kr.0.95494kr.4,774.70
7.000kr.0.92216kr.6,455.12
10.000kr.0.89012kr.8,901.20
Manufacturers Standard Package
Unit Price without VAT:kr.3.68000
Unit Price with VAT:kr.4.60000