
RN55D2213FB14 | |
|---|---|
DigiKey Part Number | 541-RN55D2213FB14-ND |
Manufacturer | |
Manufacturer Product Number | RN55D2213FB14 |
Description | RES 221K OHM 1/8W 1% AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 221 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN55D2213FB14 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Military, Moisture Resistant, Safety | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -65°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.090" Dia x 0.240" L (2.29mm x 6.10mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.18.30000 | kr.18.30 |
| 10 | kr.12.21100 | kr.122.11 |
| 25 | kr.10.56520 | kr.264.13 |
| 50 | kr.9.53340 | kr.476.67 |
| 100 | kr.8.65540 | kr.865.54 |
| 300 | kr.7.52513 | kr.2,257.54 |
| 500 | kr.7.09120 | kr.3,545.60 |
| 1.000 | kr.6.57990 | kr.6,579.90 |
| 5.000 | kr.5.67026 | kr.28,351.30 |
| Unit Price without VAT: | kr.18.30000 |
|---|---|
| Unit Price with VAT: | kr.22.87500 |

