
RN55D10R0FB14 | |
|---|---|
DigiKey Part Number | RN55D10R0FB14-ND |
Manufacturer | |
Manufacturer Product Number | RN55D10R0FB14 |
Description | RES 10 OHM 1/8W 1% AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±1% 0.125W, 1/8W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN55D10R0FB14 Models |
Category | Features Flame Retardant Coating, Military, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.240" L (2.29mm x 6.10mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.20.22000 | kr.20.22 |
| 10 | kr.13.54900 | kr.135.49 |
| 25 | kr.11.73680 | kr.293.42 |
| 50 | kr.10.60040 | kr.530.02 |
| 100 | kr.9.63550 | kr.963.55 |
| 300 | kr.8.39353 | kr.2,518.06 |
| 500 | kr.7.91650 | kr.3,958.25 |
| 1.000 | kr.7.35440 | kr.7,354.40 |
| 5.000 | kr.6.35454 | kr.31,772.70 |
| Unit Price without VAT: | kr.20.22000 |
|---|---|
| Unit Price with VAT: | kr.25.27500 |

