
RN55D1022FRE6 | |
|---|---|
DigiKey Part Number | 541-RN55D1022FRE6TR-ND - Tape & Reel (TR) 541-RN55D1022FRE6CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RN55D1022FRE6 |
Description | RES 10.2K OHM 1/8W 1% AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10.2 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN55D1022FRE6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Military, Moisture Resistant, Safety | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -65°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.090" Dia x 0.240" L (2.29mm x 6.10mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.42000 | kr.3.42 |
| 10 | kr.2.19400 | kr.21.94 |
| 25 | kr.1.86400 | kr.46.60 |
| 50 | kr.1.65600 | kr.82.80 |
| 100 | kr.1.47910 | kr.147.91 |
| 250 | kr.1.28524 | kr.321.31 |
| 500 | kr.1.16352 | kr.581.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.06024 | kr.1,060.24 |
| 2.000 | kr.0.97237 | kr.1,944.74 |
| 3.000 | kr.0.92723 | kr.2,781.69 |
| 5.000 | kr.0.87615 | kr.4,380.75 |
| 7.000 | kr.0.84572 | kr.5,920.04 |
| 10.000 | kr.0.81598 | kr.8,159.80 |
| Unit Price without VAT: | kr.3.42000 |
|---|---|
| Unit Price with VAT: | kr.4.27500 |

