
RN55C8062FB14 | |
|---|---|
DigiKey Part Number | RN55C8062FB14-ND |
Manufacturer | |
Manufacturer Product Number | RN55C8062FB14 |
Description | RES 80.6K OHM 1/8W 1% AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 80.6 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN55C8062FB14 Models |
Category | Features Flame Retardant Coating, Military, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.240" L (2.29mm x 6.10mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.30000 | kr.3.30 |
| 10 | kr.2.13700 | kr.21.37 |
| 25 | kr.1.81080 | kr.45.27 |
| 50 | kr.1.60900 | kr.80.45 |
| 100 | kr.1.43660 | kr.143.66 |
| 300 | kr.1.21453 | kr.364.36 |
| 500 | kr.1.12916 | kr.564.58 |
| 1.000 | kr.1.02847 | kr.1,028.47 |
| 5.000 | kr.0.84933 | kr.4,246.65 |
| Unit Price without VAT: | kr.3.30000 |
|---|---|
| Unit Price with VAT: | kr.4.12500 |

