RN55C7772CRE6 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.30.11870
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.35.49410
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.30.11870
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.35.49410
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.7.80700
Datasheet
77.7 kOhms ±0.25% 0.125W, 1/8W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN55C7772CRE6

DigiKey Part Number
RN55C7772CRE6-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RN55C7772CRE6
Description
RES 77.7K OHM 1/8W .25% AXIAL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
77.7 kOhms ±0.25% 0.125W, 1/8W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RN55C7772CRE6 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Military, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-65°C ~ 175°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RN55E7772BB14Vishay Dale0RN55E7772BB14-NDkr.30.11870Upgrade
RN55E7772BBSLVishay Dale0RN55E7772BBSL-NDkr.35.49410Upgrade
RN55C7772CB14Vishay Dale0RN55C7772CB14-NDkr.30.11870Parametric Equivalent
RN55C7772CBSLVishay Dale0RN55C7772CBSL-NDkr.35.49410Parametric Equivalent
RN55C7772CRSLVishay Dale0RN55C7772CRSL-NDkr.7.80700Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.3.89440kr.3,894.40
Manufacturers Standard Package
Unit Price without VAT:kr.3.89440
Unit Price with VAT:kr.4.86800