RN55C6983CBSL is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.21.22352
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.30.11870
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.2.89232
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.7.91892
Datasheet
698 kOhms ±0.25% 0.125W, 1/8W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN55C6983CBSL

DigiKey Part Number
RN55C6983CBSL-ND
Manufacturer
Manufacturer Product Number
RN55C6983CBSL
Description
RES 698K OHM 1/8W .25% AXIAL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
698 kOhms ±0.25% 0.125W, 1/8W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RN55C6983CBSL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Military, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-65°C ~ 175°C
Packaging
Bulk
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RN55E6983BRSLVishay Dale0RN55E6983BRSL-NDkr.21.22352Upgrade
RN55C6983CB14Vishay Dale0RN55C6983CB14-NDkr.30.11870Parametric Equivalent
RN55C6983CR36Vishay Dale0RN55C6983CR36-NDkr.2.89232Parametric Equivalent
RN55C6983CRSLVishay Dale0RN55C6983CRSL-NDkr.7.91892Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
100kr.35.49410kr.3,549.41
Manufacturers Standard Package
Unit Price without VAT:kr.35.49410
Unit Price with VAT:kr.44.36763