Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RN55C6492BR36 | |
|---|---|
DigiKey Part Number | RN55C6492BR36-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RN55C6492BR36 |
Description | RES 64.9K OHM 1/8W .1% AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 64.9 kOhms ±0.1% 0.125W, 1/8W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN55C6492BR36 Models |
Category | Features Flame Retardant Coating, Military, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.240" L (2.29mm x 6.10mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RN55C6492BB14 | Vishay Dale | 0 | RN55C6492BB14-ND | kr.29.78980 | Parametric Equivalent |
| RN55C6492BBSL | Vishay Dale | 0 | RN55C6492BBSL-ND | kr.35.10650 | Parametric Equivalent |
| RN55C6492BRE6 | Vishay Dale | 0 | RN55C6492BRE6-ND | kr.4.39001 | Parametric Equivalent |
| RN55C6492BRSL | Vishay Dale | 0 | RN55C6492BRSL-ND | kr.8.76632 | Parametric Equivalent |
| RN55E6492BB14 | Vishay Dale | 0 | RN55E6492BB14-ND | kr.29.78980 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.3.25128 | kr.16,256.40 |
| Unit Price without VAT: | kr.3.25128 |
|---|---|
| Unit Price with VAT: | kr.4.06410 |


