
RN55C6040FB14 | |
|---|---|
DigiKey Part Number | 541-RN55C6040FB14-ND |
Manufacturer | |
Manufacturer Product Number | RN55C6040FB14 |
Description | RES 604 OHM 1/8W 1% AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 604 Ohms ±1% 0.125W, 1/8W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN55C6040FB14 Models |
Category | Features Flame Retardant Coating, Military, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.240" L (2.29mm x 6.10mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.52.69000 | kr.52.69 |
| 10 | kr.36.23900 | kr.362.39 |
| 25 | kr.31.78360 | kr.794.59 |
| 50 | kr.28.99540 | kr.1,449.77 |
| 100 | kr.26.62360 | kr.2,662.36 |
| 300 | kr.23.57423 | kr.7,072.27 |
| 500 | kr.22.40366 | kr.11,201.83 |
| 1.000 | kr.21.02464 | kr.21,024.64 |
| Unit Price without VAT: | kr.52.69000 |
|---|---|
| Unit Price with VAT: | kr.65.86250 |

