
RN55C5111FRE6 | |
|---|---|
DigiKey Part Number | 541-RN55C5111FRE6TR-ND - Tape & Reel (TR) 541-RN55C5111FRE6CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RN55C5111FRE6 |
Description | RES 5.11K OHM 1/8W 1% AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 5.11 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN55C5111FRE6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Military, Moisture Resistant, Safety | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -65°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.090" Dia x 0.240" L (2.29mm x 6.10mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.01000 | kr.5.01 |
| 10 | kr.3.25200 | kr.32.52 |
| 25 | kr.2.77440 | kr.69.36 |
| 50 | kr.2.47260 | kr.123.63 |
| 100 | kr.2.21650 | kr.221.65 |
| 250 | kr.1.93524 | kr.483.81 |
| 500 | kr.1.75922 | kr.879.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.98658 | kr.1,986.58 |
| 2.000 | kr.1.83359 | kr.3,667.18 |
| 3.000 | kr.1.75504 | kr.5,265.12 |
| 5.000 | kr.1.66615 | kr.8,330.75 |
| 7.000 | kr.1.61318 | kr.11,292.26 |
| 10.000 | kr.1.56143 | kr.15,614.30 |
| Unit Price without VAT: | kr.5.01000 |
|---|---|
| Unit Price with VAT: | kr.6.26250 |

