49.9 kOhms ±0.1% 0.125W, 1/8W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN55C4992BRE6

DigiKey Part Number
541-RN55C4992BRE6TR-ND - Tape & Reel (TR)
541-RN55C4992BRE6CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
RN55C4992BRE6
Description
RES 49.9K OHM 1/8W .1% AXIAL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
49.9 kOhms ±0.1% 0.125W, 1/8W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RN55C4992BRE6 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Military, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-65°C ~ 175°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RN55C4992BB14Vishay Dale49RN55C4992BB14-NDkr.45.08000Parametric Equivalent
In-Stock: 6
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.6.97000kr.6.97
10kr.4.56500kr.45.65
25kr.3.90280kr.97.57
50kr.3.49080kr.174.54
100kr.3.13830kr.313.83
250kr.2.75256kr.688.14
500kr.2.51128kr.1,255.64
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.4.47782kr.4,477.82
2.000kr.4.16687kr.8,333.74
3.000kr.4.00718kr.12,021.54
5.000kr.3.82656kr.19,132.80
7.000kr.3.71892kr.26,032.44
10.000kr.3.61379kr.36,137.90
Manufacturers Standard Package
Unit Price without VAT:kr.6.97000
Unit Price with VAT:kr.8.71250