
RN55C4700BB14 | |
|---|---|
DigiKey Part Number | RN55C4700BB14-ND |
Manufacturer | |
Manufacturer Product Number | RN55C4700BB14 |
Description | RES 470 OHM 1/8W .1% AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 470 Ohms ±0.1% 0.125W, 1/8W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN55C4700BB14 Models |
Category | Features Flame Retardant Coating, Military, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.240" L (2.29mm x 6.10mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.14.39000 | kr.14.39 |
| 10 | kr.9.56700 | kr.95.67 |
| 25 | kr.8.25200 | kr.206.30 |
| 50 | kr.7.42800 | kr.371.40 |
| 100 | kr.6.72800 | kr.672.80 |
| 300 | kr.5.82667 | kr.1,748.00 |
| 500 | kr.5.48068 | kr.2,740.34 |
| 1.000 | kr.5.07282 | kr.5,072.82 |
| 5.000 | kr.4.34719 | kr.21,735.95 |
| Unit Price without VAT: | kr.14.39000 |
|---|---|
| Unit Price with VAT: | kr.17.98750 |

