RN55C4532CBSL is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.4.40264
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.6.11040
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.11.99926
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.30.11870
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.7.80700
Datasheet
45.3 kOhms ±0.25% 0.125W, 1/8W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN55C4532CBSL

DigiKey Part Number
RN55C4532CBSL-ND
Manufacturer
Manufacturer Product Number
RN55C4532CBSL
Description
RES 45.3K OHM 1/8W .25% AXIAL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
45.3 kOhms ±0.25% 0.125W, 1/8W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RN55C4532CBSL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Military, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-65°C ~ 175°C
Packaging
Bulk
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RN55E4532BR36Vishay Dale0RN55E4532BR36-NDkr.4.40264Upgrade
RN55E4532BRE6Vishay Dale0RN55E4532BRE6-NDkr.6.11040Upgrade
RN55E4532BRSLVishay Dale0RN55E4532BRSL-NDkr.11.99926Upgrade
RN55C4532CB14Vishay Dale0RN55C4532CB14-NDkr.30.11870Parametric Equivalent
RN55C4532CRSLVishay Dale0RN55C4532CRSL-NDkr.7.80700Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
100kr.35.49410kr.3,549.41
Manufacturers Standard Package
Unit Price without VAT:kr.35.49410
Unit Price with VAT:kr.44.36763