RN55C4323BB14 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.35.10650
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.4.39001
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.8.76632
Datasheet
432 kOhms ±0.1% 0.125W, 1/8W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN55C4323BB14

DigiKey Part Number
RN55C4323BB14-ND
Manufacturer
Manufacturer Product Number
RN55C4323BB14
Description
RES 432K OHM 1/8W .1% AXIAL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
432 kOhms ±0.1% 0.125W, 1/8W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RN55C4323BB14 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Military, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-65°C ~ 175°C
Packaging
Bulk
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RN55C4323BBSLVishay Dale0RN55C4323BBSL-NDkr.35.10650Parametric Equivalent
RN55C4323BRE6Vishay Dale0RN55C4323BRE6-NDkr.4.39001Parametric Equivalent
RN55C4323BRSLVishay Dale0RN55C4323BRSL-NDkr.8.76632Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
100kr.29.78980kr.2,978.98
Manufacturers Standard Package
Unit Price without VAT:kr.29.78980
Unit Price with VAT:kr.37.23725