RN55C3603BRE6 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.5.51891
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.3.95426
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.5.51891
Datasheet
360 kOhms ±0.1% 0.125W, 1/8W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN55C3603BRE6

DigiKey Part Number
RN55C3603BRE6-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RN55C3603BRE6
Description
RES 360K OHM 1/8W .1% AXIAL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
360 kOhms ±0.1% 0.125W, 1/8W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RN55C3603BRE6 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Military, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-65°C ~ 175°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RN55E3603BB14Vishay Dale0RN55E3603BB14-NDkr.5.51891Parametric Equivalent
RN55E3603BR36Vishay Dale0RN55E3603BR36-NDkr.3.95426Parametric Equivalent
RN55E3603BRE6Vishay Dale0RN55E3603BRE6-NDkr.5.51891Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.4.01677kr.4,016.77
Manufacturers Standard Package
Unit Price without VAT:kr.4.01677
Unit Price with VAT:kr.5.02096