
RN55C3320FB14 | |
|---|---|
DigiKey Part Number | RN55C3320FB14-ND |
Manufacturer | |
Manufacturer Product Number | RN55C3320FB14 |
Description | RES 332 OHM 1/8W 1% AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 332 Ohms ±1% 0.125W, 1/8W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN55C3320FB14 Models |
Category | Features Flame Retardant Coating, Military, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.240" L (2.29mm x 6.10mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.28.09000 | kr.28.09 |
| 10 | kr.18.96300 | kr.189.63 |
| 25 | kr.16.49400 | kr.412.35 |
| 50 | kr.14.94720 | kr.747.36 |
| 100 | kr.13.63350 | kr.1,363.35 |
| 300 | kr.11.94243 | kr.3,582.73 |
| 500 | kr.11.29332 | kr.5,646.66 |
| 1.000 | kr.10.52846 | kr.10,528.46 |
| 5.000 | kr.9.16794 | kr.45,839.70 |
| Unit Price without VAT: | kr.28.09000 |
|---|---|
| Unit Price with VAT: | kr.35.11250 |

