
RN55C2001FRE6 | |
---|---|
DigiKey Part Number | 541-RN55C2001FRE6TR-ND - Tape & Reel (TR) 541-RN55C2001FRE6CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RN55C2001FRE6 |
Description | RES 2K OHM 1/8W 1% AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 2 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN55C2001FRE6 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Military, Moisture Resistant, Safety | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -65°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.090" Dia x 0.240" L (2.29mm x 6.10mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.4.86000 | kr.4.86 |
10 | kr.3.15500 | kr.31.55 |
25 | kr.2.69040 | kr.67.26 |
50 | kr.2.39880 | kr.119.94 |
100 | kr.2.14910 | kr.214.91 |
250 | kr.1.87648 | kr.469.12 |
500 | kr.1.70534 | kr.852.67 |
Quantity | Unit Price | Ext Price |
---|---|---|
1.000 | kr.1.59130 | kr.1,591.30 |
2.000 | kr.1.46531 | kr.2,930.62 |
3.000 | kr.1.40060 | kr.4,201.80 |
5.000 | kr.1.32739 | kr.6,636.95 |
7.000 | kr.1.28377 | kr.8,986.39 |
10.000 | kr.1.24115 | kr.12,411.50 |
12.000 | kr.1.22071 | kr.14,648.52 |
24.000 | kr.1.15055 | kr.27,613.20 |
25.000 | kr.1.14676 | kr.28,669.00 |
Unit Price without VAT: | kr.4.86000 |
---|---|
Unit Price with VAT: | kr.6.07500 |