Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RN55C2001BB14 | |
|---|---|
DigiKey Part Number | 541-RN55C2001BB14-ND |
Manufacturer | |
Manufacturer Product Number | RN55C2001BB14 |
Description | RES 2K OHM 1/8W 0.1% AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2 kOhms ±0.1% 0.125W, 1/8W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN55C2001BB14 Models |
Category | Features Flame Retardant Coating, Military, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.240" L (2.29mm x 6.10mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RN55C2001BBSL | Vishay Dale | 0 | RN55C2001BBSL-ND | kr.35.10650 | Parametric Equivalent |
| RN55C2001BR36 | Vishay Dale | 0 | RN55C2001BR36-ND | kr.3.25128 | Parametric Equivalent |
| RN55C2001BRE6 | Vishay Dale | 2.378 | 541-RN55C2001BRE6CT-ND | kr.6.59000 | Parametric Equivalent |
| RN55C2001BRSL | Vishay Dale | 0 | RN55C2001BRSL-ND | kr.8.76632 | Parametric Equivalent |
| RN55E2001BB14 | Vishay Dale | 8 | RN55E2001BB14-ND | kr.11.22000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.59.66000 | kr.59.66 |
| 10 | kr.41.18500 | kr.411.85 |
| 25 | kr.36.18120 | kr.904.53 |
| 50 | kr.33.04780 | kr.1,652.39 |
| 100 | kr.30.38570 | kr.3,038.57 |
| 300 | kr.26.96213 | kr.8,088.64 |
| 500 | kr.25.64784 | kr.12,823.92 |
| 1.000 | kr.24.09973 | kr.24,099.73 |
| Unit Price without VAT: | kr.59.66000 |
|---|---|
| Unit Price with VAT: | kr.74.57500 |


