200 Ohms ±1% 0.125W, 1/8W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN55C2000FRE6

DigiKey Part Number
541-RN55C2000FRE6TR-ND - Tape & Reel (TR)
541-RN55C2000FRE6CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
RN55C2000FRE6
Description
RES 200 OHM 1/8W 1% AXIAL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
200 Ohms ±1% 0.125W, 1/8W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RN55C2000FRE6 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Military, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-65°C ~ 175°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.691
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.4.63000kr.4.63
10kr.2.99200kr.29.92
25kr.2.54600kr.63.65
50kr.2.26840kr.113.42
100kr.2.03130kr.203.13
250kr.1.77164kr.442.91
500kr.1.60910kr.804.55
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.1.47101kr.1,471.01
2.000kr.1.35362kr.2,707.24
3.000kr.1.29330kr.3,879.90
5.000kr.1.22507kr.6,125.35
7.000kr.1.18441kr.8,290.87
10.000kr.1.14469kr.11,446.90
Manufacturers Standard Package
Unit Price without VAT:kr.4.63000
Unit Price with VAT:kr.5.78750