160 kOhms ±0.1% 0.125W, 1/8W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN55C1603BRE6

DigiKey Part Number
541-RN55C1603BRE6TR-ND - Tape & Reel (TR)
541-RN55C1603BRE6CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
RN55C1603BRE6
Description
RES 160K OHM 1/8W .1% AXIAL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
160 kOhms ±0.1% 0.125W, 1/8W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RN55C1603BRE6 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Military, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-65°C ~ 175°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 937
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.9.76000kr.9.76
10kr.6.41600kr.64.16
25kr.5.51080kr.137.77
50kr.4.94140kr.247.07
100kr.4.45830kr.445.83
250kr.3.92852kr.982.13
500kr.3.59680kr.1,798.40
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.4.47782kr.4,477.82
2.000kr.4.16687kr.8,333.74
3.000kr.4.00718kr.12,021.54
5.000kr.3.82656kr.19,132.80
7.000kr.3.71892kr.26,032.44
10.000kr.3.61379kr.36,137.90
Manufacturers Standard Package
Unit Price without VAT:kr.9.76000
Unit Price with VAT:kr.12.20000