Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RN55C1583FBSL | |
|---|---|
DigiKey Part Number | RN55C1583FBSL-ND |
Manufacturer | |
Manufacturer Product Number | RN55C1583FBSL |
Description | RES 158K OHM 1/8W 1% AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 158 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN55C1583FBSL Models |
Category | Features Flame Retardant Coating, Military, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.240" L (2.29mm x 6.10mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RN55E1583BR36 | Vishay Dale | 0 | RN55E1583BR36-ND | kr.4.35457 | Upgrade |
| RN55E1583BRE6 | Vishay Dale | 0 | RN55E1583BRE6-ND | kr.6.04367 | Upgrade |
| RN55E1583BRSL | Vishay Dale | 0 | RN55E1583BRSL-ND | kr.11.86822 | Upgrade |
| RN55C1583DB14 | Vishay Dale | 0 | RN55C1583DB14-ND | kr.29.78980 | Parametric Equivalent |
| RN55C1583DBSL | Vishay Dale | 0 | RN55C1583DBSL-ND | kr.35.10650 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.35.10650 | kr.3,510.65 |
| Unit Price without VAT: | kr.35.10650 |
|---|---|
| Unit Price with VAT: | kr.43.88313 |


