
RN55C1501FRE6 | |
|---|---|
DigiKey Part Number | 541-RN55C1501FRE6TR-ND - Tape & Reel (TR) 541-RN55C1501FRE6CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RN55C1501FRE6 |
Description | RES 1.5K OHM 1/8W 1% AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1.5 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN55C1501FRE6 Models |
Category | Features Flame Retardant Coating, Military, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.240" L (2.29mm x 6.10mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.50000 | kr.4.50 |
| 10 | kr.2.91000 | kr.29.10 |
| 25 | kr.2.47760 | kr.61.94 |
| 50 | kr.2.20640 | kr.110.32 |
| 100 | kr.1.97550 | kr.197.55 |
| 250 | kr.1.72220 | kr.430.55 |
| 500 | kr.1.56382 | kr.781.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.42916 | kr.1,429.16 |
| 2.000 | kr.1.31470 | kr.2,629.40 |
| 3.000 | kr.1.25591 | kr.3,767.73 |
| 5.000 | kr.1.18940 | kr.5,947.00 |
| 7.000 | kr.1.14976 | kr.8,048.32 |
| 10.000 | kr.1.11104 | kr.11,110.40 |
| Unit Price without VAT: | kr.4.50000 |
|---|---|
| Unit Price with VAT: | kr.5.62500 |

