RN55C1433CR36 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.29.78980
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.35.10650
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.35.10650
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.3.85187
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.7.72174
Datasheet
143 kOhms ±0.25% 0.125W, 1/8W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN55C1433CR36

DigiKey Part Number
RN55C1433CR36-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RN55C1433CR36
Description
RES 143K OHM 1/8W .25% AXIAL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
143 kOhms ±0.25% 0.125W, 1/8W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RN55C1433CR36 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Military, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-65°C ~ 175°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RN55E1433BB14Vishay Dale0RN55E1433BB14-NDkr.29.78980Upgrade
RN55E1433BBSLVishay Dale0RN55E1433BBSL-NDkr.35.10650Upgrade
RN55C1433CBSLVishay Dale0RN55C1433CBSL-NDkr.35.10650Parametric Equivalent
RN55C1433CRE6Vishay Dale0RN55C1433CRE6-NDkr.3.85187Parametric Equivalent
RN55C1433CRSLVishay Dale0RN55C1433CRSL-NDkr.7.72174Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.2.77286kr.13,864.30
Manufacturers Standard Package
Unit Price without VAT:kr.2.77286
Unit Price with VAT:kr.3.46608