
RN55C1301FB14 | |
|---|---|
DigiKey Part Number | RN55C1301FB14-ND |
Manufacturer | |
Manufacturer Product Number | RN55C1301FB14 |
Description | RES 1.3K OHM 1/8W 1% AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1.3 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN55C1301FB14 Models |
Category | Features Flame Retardant Coating, Military, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.240" L (2.29mm x 6.10mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.54.97000 | kr.54.97 |
| 10 | kr.37.83100 | kr.378.31 |
| 25 | kr.33.19880 | kr.829.97 |
| 50 | kr.30.29880 | kr.1,514.94 |
| 100 | kr.27.83320 | kr.2,783.32 |
| 300 | kr.24.66280 | kr.7,398.84 |
| 500 | kr.23.44558 | kr.11,722.79 |
| 1.000 | kr.22.01191 | kr.22,011.91 |
| Unit Price without VAT: | kr.54.97000 |
|---|---|
| Unit Price with VAT: | kr.68.71250 |

