
RN55C1212BRE6 | |
|---|---|
DigiKey Part Number | 541-RN55C1212BRE6TR-ND - Tape & Reel (TR) 541-RN55C1212BRE6CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RN55C1212BRE6 |
Description | RES 12.1K OHM 1/8W .1% AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 12.1 kOhms ±0.1% 0.125W, 1/8W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN55C1212BRE6 Models |
Category | Features Flame Retardant Coating, Military, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.240" L (2.29mm x 6.10mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.59000 | kr.10.59 |
| 10 | kr.6.96800 | kr.69.68 |
| 25 | kr.5.98760 | kr.149.69 |
| 50 | kr.5.37500 | kr.268.75 |
| 100 | kr.4.85260 | kr.485.26 |
| 250 | kr.4.28076 | kr.1,070.19 |
| 500 | kr.3.92268 | kr.1,961.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.3.61856 | kr.3,618.56 |
| 2.000 | kr.3.36017 | kr.6,720.34 |
| 3.000 | kr.3.22744 | kr.9,682.32 |
| 5.000 | kr.3.07732 | kr.15,386.60 |
| 7.000 | kr.2.98789 | kr.20,915.23 |
| 10.000 | kr.2.90049 | kr.29,004.90 |
| Unit Price without VAT: | kr.10.59000 |
|---|---|
| Unit Price with VAT: | kr.13.23750 |

