RN55C1203FR36 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.29.78980
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.35.10650
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.1.78889
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.1.78889
Datasheet
120 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN55C1203FR36

DigiKey Part Number
RN55C1203FR36-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RN55C1203FR36
Description
RES 120K OHM 1/8W 1% AXIAL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
120 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RN55C1203FR36 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Military, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-65°C ~ 175°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RN55E1203BB14Vishay Dale0RN55E1203BB14-NDkr.29.78980Upgrade
RN55E1203BBSLVishay Dale0RN55E1203BBSL-NDkr.35.10650Upgrade
RN55C1203FB14Vishay Dale0RN55C1203FB14-NDkr.1.78889Parametric Equivalent
RN55C1203FRE6Vishay Dale0RN55C1203FRE6-NDkr.1.78889Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.1.00243kr.5,012.15
Manufacturers Standard Package
Unit Price without VAT:kr.1.00243
Unit Price with VAT:kr.1.25304