
RN55C1004BRE6 | |
|---|---|
DigiKey Part Number | 541-RN55C1004BRE6TR-ND - Tape & Reel (TR) 541-RN55C1004BRE6CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RN55C1004BRE6 |
Description | RES 1M OHM 1/8W .1% AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1 MOhms ±0.1% 0.125W, 1/8W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN55C1004BRE6 Models |
Category | Features Flame Retardant Coating, Military, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.240" L (2.29mm x 6.10mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11.67000 | kr.11.67 |
| 10 | kr.7.70300 | kr.77.03 |
| 25 | kr.6.62920 | kr.165.73 |
| 50 | kr.5.95460 | kr.297.73 |
| 100 | kr.5.38200 | kr.538.20 |
| 250 | kr.4.75424 | kr.1,188.56 |
| 500 | kr.4.36128 | kr.2,180.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.4.02742 | kr.4,027.42 |
| 2.000 | kr.3.74380 | kr.7,487.60 |
| 3.000 | kr.3.59814 | kr.10,794.42 |
| 5.000 | kr.3.43339 | kr.17,166.95 |
| 7.000 | kr.3.33522 | kr.23,346.54 |
| 10.000 | kr.3.23930 | kr.32,393.00 |
| Unit Price without VAT: | kr.11.67000 |
|---|---|
| Unit Price with VAT: | kr.14.58750 |

