CMF SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN55C1003BRE6

DigiKey Part Number
541-RN55C1003BRE6TR-ND - Tape & Reel (TR)
541-RN55C1003BRE6CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
RN55C1003BRE6
Description
RES 100K OHM 1/8W .1% AXIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
100 kOhms ±0.1% 0.125W, 1/8W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RN55C1003BRE6 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Military, Moisture Resistant, Safety
Temperature Coefficient
±50ppm/°C
Operating Temperature
-65°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 152
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.6.91000kr.6.91
10kr.4.51800kr.45.18
25kr.3.86320kr.96.58
50kr.3.45480kr.172.74
100kr.3.10590kr.310.59
250kr.2.72436kr.681.09
500kr.2.48524kr.1,242.62
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.3.65280kr.3,652.80
2.000kr.3.39197kr.6,783.94
3.000kr.3.25798kr.9,773.94
5.000kr.3.10644kr.15,532.20
7.000kr.3.01616kr.21,113.12
10.000kr.2.92794kr.29,279.40
12.000kr.2.88563kr.34,627.56
Manufacturers Standard Package
Unit Price without VAT:kr.6.91000
Unit Price with VAT:kr.8.63750