
RN55C1003BRE6 | |
|---|---|
DigiKey Part Number | 541-RN55C1003BRE6TR-ND - Tape & Reel (TR) 541-RN55C1003BRE6CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RN55C1003BRE6 |
Description | RES 100K OHM 1/8W .1% AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms ±0.1% 0.125W, 1/8W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN55C1003BRE6 Models |
Category | Features Flame Retardant Coating, Military, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.240" L (2.29mm x 6.10mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11.48000 | kr.11.48 |
| 10 | kr.7.59500 | kr.75.95 |
| 25 | kr.6.53520 | kr.163.38 |
| 50 | kr.5.86960 | kr.293.48 |
| 100 | kr.5.30470 | kr.530.47 |
| 250 | kr.4.68476 | kr.1,171.19 |
| 500 | kr.4.29688 | kr.2,148.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.3.96738 | kr.3,967.38 |
| 2.000 | kr.3.68747 | kr.7,374.94 |
| 3.000 | kr.3.54368 | kr.10,631.04 |
| 5.000 | kr.3.38106 | kr.16,905.30 |
| 7.000 | kr.3.28416 | kr.22,989.12 |
| 10.000 | kr.3.18950 | kr.31,895.00 |
| Unit Price without VAT: | kr.11.48000 |
|---|---|
| Unit Price with VAT: | kr.14.35000 |

