
RN55C1002BB14 | |
|---|---|
DigiKey Part Number | 541-RN55C1002BB14-ND |
Manufacturer | |
Manufacturer Product Number | RN55C1002BB14 |
Description | RES 10K OHM 1/8W 0.1% AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±0.1% 0.125W, 1/8W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN55C1002BB14 Models |
Category | Features Flame Retardant Coating, Military, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.240" L (2.29mm x 6.10mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.47.30000 | kr.47.30 |
| 10 | kr.32.43500 | kr.324.35 |
| 25 | kr.28.40320 | kr.710.08 |
| 50 | kr.25.88120 | kr.1,294.06 |
| 100 | kr.23.73760 | kr.2,373.76 |
| 300 | kr.20.98033 | kr.6,294.10 |
| 500 | kr.19.92180 | kr.9,960.90 |
| 1.000 | kr.18.67472 | kr.18,674.72 |
| Unit Price without VAT: | kr.47.30000 |
|---|---|
| Unit Price with VAT: | kr.59.12500 |

