
RN55C1001BB14 | |
|---|---|
DigiKey Part Number | 541-RN55C1001BB14-ND |
Manufacturer | |
Manufacturer Product Number | RN55C1001BB14 |
Description | RES 1K OHM 1/8W 0.1% AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±0.1% 0.125W, 1/8W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN55C1001BB14 Models |
Category | Features Flame Retardant Coating, Military, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.240" L (2.29mm x 6.10mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.19.97000 | kr.19.97 |
| 10 | kr.13.37100 | kr.133.71 |
| 25 | kr.11.57920 | kr.289.48 |
| 50 | kr.10.45720 | kr.522.86 |
| 100 | kr.9.50370 | kr.950.37 |
| 300 | kr.8.27643 | kr.2,482.93 |
| 500 | kr.7.80530 | kr.3,902.65 |
| 1.000 | kr.7.25004 | kr.7,250.04 |
| 5.000 | kr.6.26245 | kr.31,312.25 |
| Unit Price without VAT: | kr.19.97000 |
|---|---|
| Unit Price with VAT: | kr.24.96250 |

