100 Ohms ±0.1% 0.125W, 1/8W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN55C1000BRE6

DigiKey Part Number
541-RN55C1000BRE6TR-ND - Tape & Reel (TR)
541-RN55C1000BRE6CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
RN55C1000BRE6
Description
RES 100 OHM 1/8W .1% AXIAL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
100 Ohms ±0.1% 0.125W, 1/8W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RN55C1000BRE6 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Military, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-65°C ~ 175°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RN55E1000BB14Vishay Dale71RN55E1000BB14-NDkr.45.08000Parametric Equivalent
RN55E1000BRE6Vishay Dale769541-RN55E1000BRE6CT-NDkr.13.06000Parametric Equivalent
In-Stock: 668
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.10.46000kr.10.46
10kr.6.87900kr.68.79
25kr.5.91160kr.147.79
50kr.5.30540kr.265.27
100kr.4.78920kr.478.92
250kr.4.22372kr.1,055.93
500kr.3.86994kr.1,934.97
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.4.47782kr.4,477.82
2.000kr.4.16687kr.8,333.74
3.000kr.4.00718kr.12,021.54
5.000kr.3.82656kr.19,132.80
7.000kr.3.71892kr.26,032.44
10.000kr.3.61379kr.36,137.90
Manufacturers Standard Package
Unit Price without VAT:kr.10.46000
Unit Price with VAT:kr.13.07500