RN50E2212BBSL is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.37.07820
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.11.52105
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.22.06574
Datasheet
22.1 kOhms ±0.1% 0.05W, 1/20W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN50E2212BBSL

DigiKey Part Number
RN50E2212BBSL-ND
Manufacturer
Manufacturer Product Number
RN50E2212BBSL
Description
RES 22.1K OHM 1/20W .1% AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
22.1 kOhms ±0.1% 0.05W, 1/20W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RN50E2212BBSL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Military, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-65°C ~ 175°C
Packaging
Bulk
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.065" Dia x 0.150" L (1.65mm x 3.81mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RN50E2212BB14Vishay Dale0RN50E2212BB14-NDkr.37.07820Parametric Equivalent
RN50E2212BRE6Vishay Dale0RN50E2212BRE6-NDkr.11.52105Parametric Equivalent
RN50E2212BRSLVishay Dale0RN50E2212BRSL-NDkr.22.06574Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
100kr.43.57480kr.4,357.48
Manufacturers Standard Package
Unit Price without VAT:kr.43.57480
Unit Price with VAT:kr.54.46850