Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RN50C9531FBSL | |
|---|---|
DigiKey Part Number | RN50C9531FBSL-ND |
Manufacturer | |
Manufacturer Product Number | RN50C9531FBSL |
Description | RES 9.53K OHM 1/20W 1% AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 9.53 kOhms ±1% 0.05W, 1/20W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN50C9531FBSL Models |
Category | Features Flame Retardant Coating, Military, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.065" Dia x 0.150" L (1.65mm x 3.81mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RN50C9531FB14 | Vishay Dale | 0 | RN50C9531FB14-ND | kr.29.78980 | Parametric Equivalent |
| RN50C9531FR36 | Vishay Dale | 0 | RN50C9531FR36-ND | kr.2.68499 | Parametric Equivalent |
| RN50C9531FRE6 | Vishay Dale | 1.000 | RN50C9531FRE6-ND | kr.2.59807 | Parametric Equivalent |
| RN50C9531FRSL | Vishay Dale | 0 | RN50C9531FRSL-ND | kr.7.72174 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.35.10650 | kr.3,510.65 |
| Unit Price without VAT: | kr.35.10650 |
|---|---|
| Unit Price with VAT: | kr.43.88313 |


