Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RN50C7151BRE6 | |
|---|---|
DigiKey Part Number | RN50C7151BRE6-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RN50C7151BRE6 |
Description | RES 7.15K OHM 1/20W .1% AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 7.15 kOhms ±0.1% 0.05W, 1/20W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN50C7151BRE6 Models |
Category | Features Flame Retardant Coating, Military, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.065" Dia x 0.150" L (1.65mm x 3.81mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RN50C7151BB14 | Vishay Dale | 0 | RN50C7151BB14-ND | kr.32.27000 | Parametric Equivalent |
| RN50C7151BBSL | Vishay Dale | 0 | RN50C7151BBSL-ND | kr.37.82630 | Parametric Equivalent |
| RN50C7151BR36 | Vishay Dale | 0 | RN50C7151BR36-ND | kr.6.57090 | Parametric Equivalent |
| RN50C7151BRSL | Vishay Dale | 0 | RN50C7151BRSL-ND | kr.16.40284 | Parametric Equivalent |
| RN50E7151BBSL | Vishay Dale | 0 | RN50E7151BBSL-ND | kr.43.57480 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.8.02568 | kr.8,025.68 |
| Unit Price without VAT: | kr.8.02568 |
|---|---|
| Unit Price with VAT: | kr.10.03210 |


