RN50C1102BR36 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.32.27000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.37.82630
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.8.02568
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.16.40284
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.37.07820
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.43.57480
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.22.06574
Datasheet
11 kOhms ±0.1% 0.05W, 1/20W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN50C1102BR36

DigiKey Part Number
RN50C1102BR36-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RN50C1102BR36
Description
RES 11K OHM 1/20W .1% AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
11 kOhms ±0.1% 0.05W, 1/20W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RN50C1102BR36 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Military, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-65°C ~ 175°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.065" Dia x 0.150" L (1.65mm x 3.81mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RN50C1102BB14Vishay Dale0RN50C1102BB14-NDkr.32.27000Parametric Equivalent
RN50C1102BBSLVishay Dale0RN50C1102BBSL-NDkr.37.82630Parametric Equivalent
RN50C1102BRE6Vishay Dale0RN50C1102BRE6-NDkr.8.02568Parametric Equivalent
RN50C1102BRSLVishay Dale0RN50C1102BRSL-NDkr.16.40284Parametric Equivalent
RN50E1102BB14Vishay Dale0RN50E1102BB14-NDkr.37.07820Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.6.57090kr.32,854.50
Manufacturers Standard Package
Unit Price without VAT:kr.6.57090
Unit Price with VAT:kr.8.21363