RN50C1012BRE6 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.37.82630
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.6.57090
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.16.40284
Datasheet
10.1 kOhms ±0.1% 0.05W, 1/20W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN50C1012BRE6

DigiKey Part Number
RN50C1012BRE6-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RN50C1012BRE6
Description
RES 10.1K OHM 1/20W .1% AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
10.1 kOhms ±0.1% 0.05W, 1/20W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RN50C1012BRE6 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Military, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-65°C ~ 175°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.065" Dia x 0.150" L (1.65mm x 3.81mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RN50C1012BBSLVishay Dale0RN50C1012BBSL-NDkr.37.82630Parametric Equivalent
RN50C1012BR36Vishay Dale0RN50C1012BR36-NDkr.6.57090Parametric Equivalent
RN50C1012BRSLVishay Dale0RN50C1012BRSL-NDkr.16.40284Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.8.02568kr.8,025.68
Manufacturers Standard Package
Unit Price without VAT:kr.8.02568
Unit Price with VAT:kr.10.03210