100 kOhms ±1% 0.05W, 1/20W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN50C1003FB14

DigiKey Part Number
541-RN50C1003FB14-ND
Manufacturer
Manufacturer Product Number
RN50C1003FB14
Description
RES 100K OHM 1/20W 1% AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
100 kOhms ±1% 0.05W, 1/20W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RN50C1003FB14 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Military, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-65°C ~ 175°C
Packaging
Bulk
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.065" Dia x 0.150" L (1.65mm x 3.81mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RN50C1003FRE6Vishay Dale8.935541-RN50C1003FRE6CT-NDkr.6.91000Parametric Equivalent
In-Stock: 13
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.16.74000kr.16.74
10kr.11.16500kr.111.65
25kr.9.64680kr.241.17
50kr.8.69720kr.434.86
100kr.7.88950kr.788.95
300kr.6.85037kr.2,055.11
500kr.6.45120kr.3,225.60
1.000kr.5.98097kr.5,980.97
5.000kr.5.14430kr.25,721.50
Manufacturers Standard Package
Unit Price without VAT:kr.16.74000
Unit Price with VAT:kr.20.92500