1 kOhms ±1% 0.05W, 1/20W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN50C1001FRE6

DigiKey Part Number
541-RN50C1001FRE6TR-ND - Tape & Reel (TR)
541-RN50C1001FRE6CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
RN50C1001FRE6
Description
RES 1K OHM 1/20W 1% AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
1 kOhms ±1% 0.05W, 1/20W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RN50C1001FRE6 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Military, Moisture Resistant, Safety
Temperature Coefficient
±50ppm/°C
Operating Temperature
-65°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.065" Dia x 0.150" L (1.65mm x 3.81mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.149
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.7.54000kr.7.54
10kr.4.94500kr.49.45
25kr.4.23520kr.105.88
50kr.3.78880kr.189.44
100kr.3.40900kr.340.90
250kr.2.99348kr.748.37
500kr.2.73330kr.1,366.65
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.2.51210kr.2,512.10
2.000kr.2.32418kr.4,648.36
3.000kr.2.22764kr.6,682.92
5.000kr.2.11846kr.10,592.30
7.000kr.2.05340kr.14,373.80
10.000kr.1.98984kr.19,898.40
Manufacturers Standard Package
Unit Price without VAT:kr.7.54000
Unit Price with VAT:kr.9.42500