Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RN50C1001DRSL | |
|---|---|
DigiKey Part Number | RN50C1001DRSL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RN50C1001DRSL |
Description | RES 1K OHM 1/20W .5% AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±0.5% 0.05W, 1/20W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN50C1001DRSL Models |
Category | Features Flame Retardant Coating, Military, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.065" Dia x 0.150" L (1.65mm x 3.81mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RN50C1001DB14 | Vishay Dale | 0 | RN50C1001DB14-ND | kr.29.78980 | Parametric Equivalent |
| RN50C1001DBSL | Vishay Dale | 0 | RN50C1001DBSL-ND | kr.35.10650 | Parametric Equivalent |
| RN50E1001CB14 | Vishay Dale | 0 | RN50E1001CB14-ND | kr.35.01270 | Parametric Equivalent |
| RN50E1001CBSL | Vishay Dale | 0 | RN50E1001CBSL-ND | kr.41.26710 | Parametric Equivalent |
| RN50E1001CRE6 | Vishay Dale | 0 | RN50E1001CRE6-ND | kr.10.64232 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.11.42532 | kr.5,712.66 |
| Unit Price without VAT: | kr.11.42532 |
|---|---|
| Unit Price with VAT: | kr.14.28165 |


