Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RLR32C9100GRRSL | |
|---|---|
DigiKey Part Number | RLR32C9100GRRSL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RLR32C9100GRRSL |
Description | RES 910 OHM 2% 1W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 910 Ohms ±2% 1W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RLR32C9100GRRSL Models |
Category | Features Military, Moisture Resistant, Weldable |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -65°C ~ 150°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.190" Dia x 0.562" L (4.83mm x 14.27mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate R (0.01%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RLR32C9100GMRE6 | Vishay Dale | 0 | RLR32C9100GMRE6-ND | kr.32.48787 | Direct |
| RLR32C9100GRB14 | Vishay Dale | 0 | RLR32C9100GRB14-ND | kr.88.06580 | Parametric Equivalent |
| RLR32C9100GRBSL | Vishay Dale | 0 | RLR32C9100GRBSL-ND | kr.103.78330 | Parametric Equivalent |
| RLR32C9100GRRE5 | Vishay Dale | 0 | 541-RLR32C9100GRRE5TR-ND | kr.34.48022 | Parametric Equivalent |
| RLR32C9100GRRE6 | Vishay Dale | 0 | RLR32C9100GRRE6-ND | kr.32.48787 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.40.45630 | kr.20,228.15 |
| Unit Price without VAT: | kr.40.45630 |
|---|---|
| Unit Price with VAT: | kr.50.57038 |


